reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CVB 88320 :: Video door intercom system, detached house

Item-No.: CVB 88320
€184,70
Category of goods: 1

CVB 88320

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 2-wire
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Detached house door intercom system for connection to an existing bell system with 2 wires.

Ideal for retrofitting to existing bell systems.

Exterior unit:

The compact and splash-proof exterior unit with a rain protection cover has an automatic volume control, a door opener and a camera monitoring function (using infrared).
Power is supplied via the interior unit and the name plate is illuminated by an LED. The camera module is individually adjustable. Surface mounted.

Interior unit:
The screen size of the LED/TFT display is 102 mm (4 "). The plug-in power supply unit provides the exterior unit and the optional door opener (memory function) with power.
The bell and talk volume are individually adjustable.
A total of 16 bell tones are available.
Up to 2 additional interior units can be added to the system. Internal communication between the individual stations is possible via a distributor.

Other data:
Exterior unit: approx. W 98 x H 142 x D 38 mm
Interior unit: approx. W 125 x H 190 x D 26 mm
Standby power consumption: 0.1 W/h, during
operation: max. 10 W/h; protection class IP44. Colour: white/silver

Set consists of:
Exterior unit and interior unit, rain protection cover,
wall brackets, adapter cable, mounting materials
and plug-in power supply unit.



Manufacturer : GEV
Factory number : 88320
Package weight : 1.299 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • 2-wire
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual