reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSS 9875 :: App controlled doorbell system

Item-No.: CSS 9875
€199,95
Category of goods: 1 = discountable

CSS 9875

  • Product Description
  • Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • WLAN
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver/black
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC panel jack
Receive notifications directly on your smartphone/tablet. With door opening function and option to connect to existing doorbell system.
  • App-controlled intercom with HD video, door opener option and option to connect to a separate house gong/doorbell system
  • Camera and optional door opener can be accessed from anywhere in the world using the app (with suitable Internet access)
  • Infrared night vision: see who's at the door even in the dark
  • Smartphone app: Notifies you when someone rings, and turns your mobile device into a video intercom system (available from the App Store and Google Play)
  • Full duplex audio: both parties can listen and talk at the same time
  • Camera with 1/4"" CMOS colour sensor
  • Camera detection angle: 110 °
  • HD video: up to 1280 x 720 pixels with a fluent 30 images/sec. (depending on the available bandwidth and transmission speed)
  • Motion detection: Notifies you by app or e-mail as soon as someone approaches the door
  • Functions of the app: automatic notification when the doorbell is used, take photos, videos and record audio (manually or automatically), open the door
  • Compatible will all conventional door closing mechanisms (we recommend GEV 7680 or GEV 7697)
  • Slot for microSD memory cards up to 32 GB (card not included) Exterior unit: Protection type IP44
  • Power supply via mains adapter: 12 V/1.5 A or power supply via DIN rail (available separately)
  • Dimensions: 103 x 165 x 45 mm
  • Important information: In order to use the functions of the smartphone app when you are not connected to your home network, you will need a SIM card with a data plan for 3G Internet access.



Manufacturer : GEV
Factory number : CSS 9875
Package weight : 0.628 kg
RoHS : conform
Technical information
  • General
    • Type
    • Door intercom
    • Technology
    • WLAN
    • Design
    • 1 family house
    • Assembly
    • Surface mounting
    • Colour
    • Silver/black
  • Specials
    • Specification
    • Audio + colour video
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC panel jack
Datasheet/manual