reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CGF 7079 :: Gong radio doorbell, battery powered, silver

Item-No.: CGF 7079
€37,95
Category of goods: 1 = discountable

CGF 7079

  • Product Description
  • Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Colour
    • Silver
  • Specials
    • Specification
    • Audio

Battery-powered radio gong, also suitable for extending
an existing doorbell system

Acoustic signal via adjustable ringtones and/or light flashes from super-bright LEDs

Range: approx. 80 m (open areas)

Set consists of:
1 radio gong incl. wall mounting plate,
1 x doorbell button
1 battery for bell push.



Manufacturer : GEV
Factory number : 007079
Package weight : 0.356 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gong
    • Technology
    • Radio
    • Colour
    • Silver
  • Specials
    • Specification
    • Audio