reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AZ 4298 :: Terxon SX starter kit

Item-No.: AZ 4298
€286,95
Category of goods: 0

Terxon SX Starterset

  • Product Description
  • Technical information
  • General
    • Model
    • Terxon
    • Type
    • Starter set
    • Technology
    • Wired
  • Measures
    • Depth
    • 85 mm
    • Height
    • 240 mm
    • Width
    • 240 mm

Terxon SX alarm system in a starter kit
The Terxon SX starter kit contains all components required for effective initial protection. The system can be expanded at any time as your needs change. The Terxon SX starter kit provides all the benefits of the Terxon SX. Eight freely-programmable zones are available during installation.
Effective tamper protection
The 9th zone is the tamper zone. Only NC detectors can be connected to it. Any type of wiring can be used. An indoor siren is included in the package and has its own reserved zone on the motherboard.
Arm/disarm conveniently using a code
As well as the main control panel, the heart of the system, the kit also contains a control pad for activating and de-activating the main panel, a motion detector and 2 opening detectors.

  • Starter kit provides the ideal introduction to wired alarm technology

  • Includes control pad, sirens, motion detector, 2 opening detectors and 50-m alarm cable

  • Can be expanded flexibly at any time

  • Eight freely-programmable zones




Manufacturer : ABUS SECURITY TECH
Factory number : AZ4298
Package weight : 8.9 kg
RoHS : conform
Technical information
  • General
    • Model
    • Terxon
    • Type
    • Starter set
    • Technology
    • Wired
  • Measures
    • Depth
    • 85 mm
    • Height
    • 240 mm
    • Width
    • 240 mm
Datasheet/manual