reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AZ 4111 :: Additional LCD control unit for Terxon

Item-No.: AZ 4111
€99,95
Category of goods: 0


AZ 4111

  • Product Description
  • Technical information
  • General
    • Type
    • LCD control panel
    • Design
    • Control unit
    • Technology
    • Wire

For fast and comfortable operation of the Terxon wired alarm system

The LCD control panel is an expansion module for the Terxon SX wired alarm system. Mounted in the vicinity of the entryway, it enables easy and convenient operation of the alarm system.

Convenient activation/deactivation: the system can be comfortably enabled and disabled from each control panel via PIN code, proximity chip key or sticker.

The user can use the control panel for this purpose, rather than having to be directly connected to the alarm panel. Clear status display

The status of the centre is displayed on the plain text display of the control panel and can be adjusted, for example the system settings, the programmed parameters as well as the content of the 250-position event memory.

Up to 4 control units can be integrated
The LCD control panel is connected to the Terxon SX centre via a 4-wire bus cabling.
Up to 4 control panels can be integrated into the alarm system in this way.
The expansion modules offer additional convenience when mounted in different parts of the building.



Manufacturer : ABUS SECURITY TECH
Factory number : AZ4111
Package weight : 0.381 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD control panel
    • Design
    • Control unit
    • Technology
    • Wire
Datasheet/manual