reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUZU 30000 :: Privest plug-in power supply

Item-No.: FUZU 30000
€19,95
Category of goods: 0

Privest Steckernetzteil

  • Product Description
  • Technical information
  • General
    • Model
    • Privest
    • Type
    • Plug power pack
  • Measures
    • Depth
    • 48 mm
    • Height
    • 56 mm
    • Width
    • 83 mm
  • Power supply
    • Mains frequency
    • 230 Hz
    • Mains plug
    • 50
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing

Privest plug-in power supply



Manufacturer : ABUS SECURITY TECH
Factory number : FUZU30000
Package weight : 0.586 kg
RoHS : conform
Technical information
  • General
    • Model
    • Privest
    • Type
    • Plug power pack
  • Measures
    • Depth
    • 48 mm
    • Height
    • 56 mm
    • Width
    • 83 mm
  • Power supply
    • Mains frequency
    • 230 Hz
    • Mains plug
    • 50
    • Power supply, on device
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • Plug housing
Datasheet/manual