reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUWM 30000 :: Privest wireless water detector

Item-No.: FUWM 30000
€89,95
Category of goods: 0

Privest Funk-Wassermelder

  • Product Description
  • Technical information
  • General
    • Model
    • Privest
    • Type
    • Water detector
    • Technology
    • 868.65 MHz
  • Measures
    • Depth
    • 32 mm
    • Height
    • 81 mm
    • Width
    • 35 mm

Early warning of water damage

The Privest wireless water detector detects the presence of water and other fluids with a sensor and reports these events via a transmitter to the Privest wireless control panel. Mounted in the basement, in the kitchen or next to the washing machine, the detector provides early warning of water leaks. It therefore prevents serious damage that could occur through broken pipes, burst washing machine or dishwasher hoses or taps mistakenly left on.

When the battery is low, the LED blinks and an error message is sent to the control panel.

  • Detects liquids

  • Reports water leaks quickly and reliably

  • Ideal for monitoring basements, washing machines and drains

  • Flexible installation of the water level sensor

  • Sensor cable length: 2 m




Manufacturer : ABUS SECURITY TECH
Factory number : FUWM30000
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Model
    • Privest
    • Type
    • Water detector
    • Technology
    • 868.65 MHz
  • Measures
    • Depth
    • 32 mm
    • Height
    • 81 mm
    • Width
    • 35 mm
Datasheet/manual