reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUMK 30000W :: Privest wireless opening detector (white)

Item-No.: FUMK 30000W
€74,90
Category of goods: 0


Privest Funk-Öffnungsmelder (weiß)

  • Product Description
  • Technical information
  • General
    • Modelname
    • Privest
    • Type
    • Opening detector
    • Colour
    • White
    • Technology
    • 868.65 MHz
  • Measures
    • Depth
    • 32 mm
    • Height
    • 81 mm
    • Width
    • 35 mm

Security for windows and doors: the Privest wireless opening detector is an extension to the Privest wireless alarm system that secures doors and windows against intrusion.

It consists of a detector and a magnet. They are installed in parallel at a distance of maximum 10 mm. An alarm is triggered as soon as this distance increases. Unauthorised opening is detected and reported to the alarm control unit. Important installation information: the optimum location for the Privest wireless opening detector is the middle of the door frame or window frame. Alternatively, the detector can be fitted on the lower window frame to allow a certain window to still be tilted open whilst retaining a secure magnetic contact. Choose from NC or NO wiring when adding wired zones. Additional detector zones can be connected to a passive glass breakage detector, for example. In this way, the window is protected against unauthorised opening and against glass breakage.

  • Suitable for doors and windows

  • Reliably detects the opening of entry points

  • Can be used as a wireless module

  • Other wired detectors can be connected

  • Adjustable monitoring times

  • Colour selection: brown/white




Manufacturer : ABUS SECURITY TECH
Factory number : FUMK30000W
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Privest
    • Type
    • Opening detector
    • Colour
    • White
    • Technology
    • 868.65 MHz
  • Measures
    • Depth
    • 32 mm
    • Height
    • 81 mm
    • Width
    • 35 mm
Datasheet/manual