reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUEM 30000 :: Privest wireless vibration detector

Item-No.: FUEM 30000
€89,95
Category of goods: 0

Privest Funk-Erschütterungsmelder

  • Product Description
  • Technical information
  • General
    • Model
    • Privest
    • Type
    • Vibration detector
    • Technology
    • 868.65 MHz
  • Measures
    • Depth
    • 32 mm
    • Height
    • 81 mm
    • Width
    • 35 mm

Detects and reports break-in attempts

The Privest wireless vibration detector is an extension to the ABUS Privest wireless control panel. It reacts to vibrations typically caused by drilling, rattling or hammering during break-in attempts. These vibrations are detected through the surfaces to which the detector is attached and reported immediately to the wireless control panel. Optimum locations to install the wireless vibration detector are objects that should not be moved, such as safes and valuable objects, or barriers that should not be broken (wooden doors, glass walls or plaster walls). The sensitivity of the Privest wireless vibration detector can be adjusted with the addition of a jumper and potentiometer.

  • Sensitive vibration detector

  • Reacts to mechanical vibrations

  • Suitable for windows, doors, walls

  • Also suitable for objects that should not be moved




Manufacturer : ABUS SECURITY TECH
Factory number : FUEM30000
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Model
    • Privest
    • Type
    • Vibration detector
    • Technology
    • 868.65 MHz
  • Measures
    • Depth
    • 32 mm
    • Height
    • 81 mm
    • Width
    • 35 mm
Datasheet/manual