reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUBE 30010 :: Privest wireless remote control

Item-No.: FUBE 30010
€64,95
Category of goods: 0


Privest Funk-Fernbedienung

  • Product Description
  • Technical information
  • General
    • Modelname
    • Privest
    • Type
    • Wireless remote control
    • Technology
    • 868.65 MHz
  • Measures
    • Depth
    • 10 mm
    • Height
    • 70 mm
    • Width
    • 35 mm

Handy wireless operation: the Privest wireless remote control is an accessory to the Privest wireless alarm main control panel.

Use this remote control to activate or deactivate the system at the touch of a button, trigger a panic alarm or activate switching outputs. Wireless connection guarantees secure and convenient operation from inside and outside the property, eliminating the need to walk to the main control panel or control pad. Long range and long life: the Privest wireless remote control has a range of up to 200 m and, with the appropriate batteries (3-V lithium), a battery life of around 36 months. The Privest wireless remote control is also equipped with a panic alarm function.

  • Control at the touch of a button, no PIN code required

  • Buttons for activating and de-activating the Privest wireless alarm main control panel

  • Trigger a panic alarm

  • Switch outputs

  • Small and manageable




  • Manufacturer : ABUS SECURITY TECH
    Factory number : FUBE30010
    Package weight : 0.038 kg
    RoHS : conform
    Technical information
    • General
      • Modelname
      • Privest
      • Type
      • Wireless remote control
      • Technology
      • 868.65 MHz
    • Measures
      • Depth
      • 10 mm
      • Height
      • 70 mm
      • Width
      • 35 mm
    Datasheet/manual