reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUBE 30000 :: Privest wireless control pad


Privest Funk-Bedienteil

  • Product Description
  • Technical information
  • General
    • Model
    • Privest
    • Type
    • Control panel
    • Technology
    • 868.65 MHz
  • Measures
    • Depth
    • 34 mm
    • Height
    • 122 mm
    • Width
    • 165 mm

Improved flexibility for better ease of use: the Privest wireless control pad is an expansion module for the Privest wireless alarm main control panel.

The system can be enabled or disabled using a PIN code from any wireless control pad. So you don't have to keep going back to the main panel. Up to two control pads can be connected to the system. The module's function buttons allow the user to set off a panic alarm, a fire alarm or to call for medical aid. This can be done by pressing two function buttons at once. It is not necessary to enter a code to do this.

  • Up to 2 control pads can be connected to one Privest

  • Operated with a PIN code

  • To activate, internally activate or de-activate the main panel

  • Manual panic alarm, fire alarm and emergency call alarm function

  • Switch outputs




Manufacturer : ABUS SECURITY TECH
Factory number : FUBE30000
Package weight : 0.332 kg
RoHS : conform
Technical information
  • General
    • Model
    • Privest
    • Type
    • Control panel
    • Technology
    • 868.65 MHz
  • Measures
    • Depth
    • 34 mm
    • Height
    • 122 mm
    • Width
    • 165 mm