reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUAA 30007 :: Privest wireless alarm system - premium set

Item-No.: FUAA 30007
€1.010,95
Category of goods: 0

Privest Funk-Alarmanlage - Premium Set Deutsch

  • Product Description
  • Technical information
  • General
    • Model
    • Privest
    • Type
    • Premium set, German
    • Technology
    • 868 MHz

Reliable basic protection - easy installation and operation

The Privest wireless alarm system combines functionality and reliability with simple installation and user-friendly operation. The alarm system can be expanded flexibly at any time as your needs change. However, even the premium set contains comprehensive components for effective protection: one Privest wireless alarm control unit, two Privest wireless opening detectors, one Privest wireless control pad, three wireless smoke alarms, one wireless outdoor siren and one Privest remote control as well as one Privest motion detector and the associated plug-in power supply. The control panel is the heart of the wireless alarm system and features 33 zones (32 wireless and 1 wired) as well as 4 programmable outputs. The innovative AM radio technology works on a frequency specially reserved for radio alarm systems within the 868-MHz band. Programming and operation are very easy, thanks to the voice-controlled menu.

Comprehensive protection from break-ins, fire, flooding and other emergencies
Occupants are warned of events such as fire, flooding, break-in or other emergency via the integrated piezo signal generator. An integrated voice-dialling unit (AWAG) can also be used to contact the emergency services or a mobile phone.

  • Wireless alarm system with comprehensive range of components

  • Easy DIY installation: 9-V operating voltage with power supply unit

  • Easy set-up with installation video

  • Voice-controlled operation, integrated voice-dialling unit

  • Expandable to up to 32 wireless zones (apartment, detached house)

  • Reliable alarms, sturdy tamper-proofing

  • Long wireless range

  • Discreet design in pure white




Manufacturer : ABUS SECURITY TECH
Factory number : FUAA30007
Package weight : 5.5 kg
RoHS : conform
Technical information
  • General
    • Model
    • Privest
    • Type
    • Premium set, German
    • Technology
    • 868 MHz