reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FUAA 30000 :: Privest wireless alarm system - basic set

Item-No.: FUAA 30000
€382,95
Category of goods: 0

Privest Funk-Alarmanlage - Basis Set Deutsch

  • Product Description
  • Technical information
  • General
    • Model
    • Privest
    • Type
    • Basic set, German
    • Technology
    • 868 MHz

User-friendly, reliable basic protection

The Privest wireless control unit is an ABUS wireless alarm that you can install yourself. It unites functionality and reliability with simple installation and user-friendly operation. The alarm system can be expanded flexibly at any time as your needs change. However, even the basic set contains key components for effective protection: one Privest wireless alarm control unit, one Privest wireless opening detector and a Privest remote control as well as a Privest motion detector and the associated plug-in power supply. The control panel is the heart of the wireless alarm system and features 33 zones (32 wireless and 1 wired) as well as 4 programmable outputs. The AM radio technology works on a frequency specially reserved for radio alarm systems within the 868-MHz band. Programming and operation are very easy, thanks to the voice-controlled menu.

Comprehensive protection from all dangers
Occupants are warned of events such as fire, flooding, break-in or other emergency via the signal generator. An integrated voice-dialling unit (AWAG) can also be used to contact the emergency services or a mobile phone.

  • Wireless alarm system in an economical starter set

  • Easy DIY installation: 9-V operating voltage with power supply unit

  • Easy set-up with installation video

  • Voice-controlled operation, integrated voice-dialling unit

  • Expandable to up to 32 wireless zones (apartment, detached house)

  • Reliable alarms, sturdy tamper-proofing

  • Long wireless range

  • Discreet design in pure white




Manufacturer : ABUS SECURITY TECH
Factory number : FUAA30000
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Model
    • Privest
    • Type
    • Basic set, German
    • Technology
    • 868 MHz