reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHLEIFSET 200 :: Cutting, grinding and polishing set in wooden box, 200 pieces

Item-No.: SCHLEIFSET 200
€13,30
Category of goods: 1


SCHLEIFSET 200

  • Product Description
  • Technical information
  • General
    • Type
    • Grinding/milling/polishing set
    • Design
    • 200-piece
  • Packaging
    • Packaging
    • Wooden crate

Cutting, grinding and polishing set. 200-piece set for mini power drills.

The set consists of:
15 x aluminium-oxide pins, in various forms, for grinding, sharpening and deburring

2 x rubber tool trays, 2 x mandrels for gripping cutting, grinding and emery wheels for rotor grinding cylinder

1 x mandrel for felt polisher

5 x diamond grinding pin, 12 in various forms for grinding and engraving hard materials: steel, ceramic, glass, porcelain and plastics

3 x brass brushes, in various forms, for cleaning and polishing metals, plastics and wood

3 x steel wire brushes, in various forms, ideal for cleaning, rust removal, matting

3 x plastic brushes, in various forms, particularly suitable for cleaning and polishing, can be used on smooth surfaces (glass, chrome)

3 x HSS drill bits

2 x HSS cutters

70 x cutting wheels, in different versions. Suitable for cutting metals and plastics

20 x rotor grinding cylinders, ideal for surface and form grinding, suitable for grinding metal, wood and plastic etc.

21 x felt polishers. For polishing metal, glass, precious metal, porcelain and plastic

12 x silicon-carbide grinding wheels for grinding precious and hard metals, stone, glass etc.

1 x truing stone

36 x emery wheels

1 x polishing paste



Manufacturer : BRÜDER MANNESMANN
Factory number : 92568
Package weight : 0.76 kg
RoHS : conform
Technical information
  • General
    • Type
    • Grinding/milling/polishing set
    • Design
    • 200-piece
  • Packaging
    • Packaging
    • Wooden crate
Datasheet/manual