reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHLEIFSET 100 :: Cutting, grinding and polishing set in wooden box, 100 pieces

Item-No.: SCHLEIFSET 100
€10,95
Category of goods: 1


SCHLEIFSET 100

  • Product Description
  • Technical information
  • General
    • Type
    • Grinding/milling/polishing set
    • Design
    • 100-piece
  • Measures
    • Length
    • 225 mm
    • Height
    • 42 mm
    • Depth
    • 150 mm
  • Interfaces
    • Connection
    • 3 mm shaft
  • Packaging
    • Packaging
    • Wooden crate

Cutting, grinding and polishing set. 100-piece Set for miniature power drill.

The set consists of:
• Milling heads
• Grinders
• Polishing and sandpaper heads
• Wire brushes etc.

Delivered in a clearly arranged wooden box.



Package weight : 0.512 kg
RoHS : conform
Technical information
  • General
    • Type
    • Grinding/milling/polishing set
    • Design
    • 100-piece
  • Measures
    • Length
    • 225 mm
    • Height
    • 42 mm
    • Depth
    • 150 mm
  • Interfaces
    • Connection
    • 3 mm shaft
  • Packaging
    • Packaging
    • Wooden crate
Datasheet/manual