reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28720 :: Precision milling cutter set, Wolfram vanadium steel, 3 pieces

Item-No.: PROXXON 28720
€6,50
Category of goods: 0


PROXXON 28720

  • Product Description
  • Technical information
  • General
    • Type
    • Tungsten-vanadium steel burr set

Selected Wolfram vanadium steel.
Functional and robust design.
Shank and milling part manufactured from a one-piece blank.
Precise indentation and optimum concentricity
with simultaneous elasticity. For
machining soft and hard wood, non-ferrous and
precious metals, as well as plastic and plaster.
Set consisting of:
1 x ball shape 5mm
1 x wheel shape 5mm
1 x cone shape 5mm



Manufacturer : PROXXON
Factory number : 28720
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tungsten-vanadium steel burr set
Datasheet/manual