reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 27116 :: Solid carbide end mill cutter set, 3 pcs. (1 - 2 - 3 mm)

Item-No.: PROXXON 27116
€18,40
Category of goods: 0


PROXXON 27116

  • Product Description
  • Technical information
  • General
    • Type
    • Solid carbide end mill set

Solid carbide end mill cutter set

With two spiral grooves and fishtail polished section (cut to the centre). Enables lowering into undrilled workpieces. For cast iron, malleable cast iron, steel, cast steel, brass, aluminium, glass, plastic and carbon fibre. One piece per size 1 - 2 and 3 mm. Shaft diameter 3 mm.



Manufacturer : PROXXON
Factory number : 27116
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solid carbide end mill set
Datasheet/manual