reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIB STW 4 :: Coarse cleaning disc, 150x13x13 mm, coarse

Item-No.: BIB STW 4
€6,90
Category of goods: 1


BIB STW 4

  • Product Description
  • Technical information
  • General
    • Type
    • Rough cleaning discs
  • Implementation
    • Grain
    • Coarse
  • Measures
    • Ø
    • 150 mm
    • Height
    • 13 mm

Strip-It (r) coarse cleaning disc from BIBIELLE for rod and shaft grinders.

The discs are perfectly suited to cleaning weld seams without material abrasion (discolouration). Removes dirt, such as concrete residues, paint residues, rust, cleans wood and plastic and many more. Can be used instead of wire brushes. Suitable for mounting on STW mandrel.



Manufacturer : BIBIELLE
Factory number : STW004
Package weight : 0.093 kg
Technical information
  • General
    • Type
    • Rough cleaning discs
  • Implementation
    • Grain
    • Coarse
  • Measures
    • Ø
    • 150 mm
    • Height
    • 13 mm
Datasheet/manual