reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIB RB 22 :: Non-woven grinding wheel, 60x30x6 mm, grain 150

Item-No.: BIB RB 22
€4,60
Category of goods: 0

BIB RB 22

  • Product Description
  • Technical information
  • General
    • Type
    • Fleece fan grinder
    • Design
    • Radial fan fleece slats
  • Implementation
    • Grain
    • 150 (fine)
  • Interfaces
    • Connection
    • 6 mm shaft
  • Measures
    • Ø
    • 60 mm
    • Height
    • 30 (without shaft) mm

Non-woven grinding wheel from BIBIELLE for rod and shaft grinders.

Grinding wheel discs arranged around a 6-mm shaft, standard corundum, fully resin bonded. Ideally suited to cleaning metal surfaces, such as surface rusts
and performing cleaning and finishing work. Especially good for stainless steel processing.



Manufacturer : BIBIELLE
Factory number : RB0022
Package weight : 0.062 kg
Technical information
  • General
    • Type
    • Fleece fan grinder
    • Design
    • Radial fan fleece slats
  • Implementation
    • Grain
    • 150 (fine)
  • Interfaces
    • Connection
    • 6 mm shaft
  • Measures
    • Ø
    • 60 mm
    • Height
    • 30 (without shaft) mm
Datasheet/manual