reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIB RB 100 :: Combination grinding wheel, 40x20x6 mm, grain 60

Item-No.: BIB RB 100
€3,80
Category of goods: 1


BIB RB 100

  • Product Description
  • Technical information
  • General
    • Type
    • Combination and fan grinders
    • Design
    • Lamellar fleece/woven fabric combination
  • Implementation
    • Grain
    • 60
  • Interfaces
    • Connection
    • 6 mm shaft
  • Measures
    • Ø
    • 40 mm
    • Height
    • 20 (without shaft) mm

Combination grinding wheel from BIBIELLE for rod and shaft grinders.

Wheel made from a combination of woven and non-woven fabric with a 6-mm shaft. Standard corundum, fully resin bonded. The combination of woven and non-woven fabrics increases the abrasive effect. Particularly suitable for removing oxide layers, dirt, paint and varnishes.



Manufacturer : BIBIELLE
Factory number : RB0100
Package weight : 0.028 kg
Technical information
  • General
    • Type
    • Combination and fan grinders
    • Design
    • Lamellar fleece/woven fabric combination
  • Implementation
    • Grain
    • 60
  • Interfaces
    • Connection
    • 6 mm shaft
  • Measures
    • Ø
    • 40 mm
    • Height
    • 20 (without shaft) mm
Datasheet/manual