reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIB NRL 005 :: Roll of abrasive fleece, 115 mm x 10 m, fine

Item-No.: BIB NRL 005
€31,80
Category of goods: 0

BIB NRL 005

  • Product Description
  • Technical information
  • General
    • Type
    • Abrasive fabric reel
  • Implementation
    • Grain
    • 240 (fine)
  • Measures
    • Length
    • 10 m
    • Width
    • 115 mm

Roll of abrasive fleece from BIBIELLE for hand sanding operations.

Nylon filaments resin bonded with one another — metal-free, very stable, corundum or SIC resin bonded. For dry and wet sanding. Removing surface rusts, paints and varnishes, cleaning, degreasing, matting and much more.



Manufacturer : BIBIELLE
Factory number : NRL005
Package weight : 1.272 kg
Technical information
  • General
    • Type
    • Abrasive fabric reel
  • Implementation
    • Grain
    • 240 (fine)
  • Measures
    • Length
    • 10 m
    • Width
    • 115 mm
Datasheet/manual