reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRITZFON M2 :: AVM FRITZ!Fon M2 Service hotline 030-390 04 390

Item-No.: AVM FRITZFON M2
€42,95
Category of goods: 0


AVM FRITZ!Fon M2

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
    • Colour
    • White
  • Display
    • Display illuminated
    • Yes
    • Display
    • 112 x 65 pixel high-resolution
  • Specials
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • DECT
    • Yes
    • Speakerphone
    • Yes
    • Date- and time display
    • Yes
    • Phone book entries
    • Up to 300 inputs in the Fritzbox
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Accumulator
    • Li-Ion
  • Measures
    • Height
    • 26 mm
    • Width
    • 48 mm

The ergonomic FRITZ!Fon M2 cordless telephone is specifically designed for the FRITZ!Box with DECT base station. It features an elegant design, excellent acoustics and hands-free mode with HD quality sound. It also provides numerous Internet and bonus services such as email processing, reception of Internet radio and subscribing to news feeds and podcast.

Sale in normal household quantities only!

• Ergonomic DECT phone
• Ideal for all FRITZ!Box models with an integrated DECT base station (e.g. FRITZ!Box 7390)
• Best sound quality - high-quality speaker on the back
• High-resolution monochrome display and illuminated keypad
• 15 hours talk time and up to 10 days standby
• Phone directories for up to 300 entries, online phone book available
• Multiple answering machines with menu control and remote access
• Read incoming email and RSS news feeds (e.g. news, sports, weather)
• Listening to Internet radio and podcasts and convenience services such as wake-up calls, call forwarding and baby monitoring
• Supports HD calls, full-duplex hands-free calls
• Clear menus and intuitive operation
• Easily add new functions using software updates
• DECT Eco: radio off in standby mode

Includes:
• AVM FRITZ!Fon M2
• Charging station
• Power supply unit for connection to 230-V mains
• 1 Li-ion battery pack
• Printed user manual in German

Sale in normal household quantities only!
This offer is not available to retailers!

Service hotline 030-390 04 390



Manufacturer : AVM
Factory number : 20002511
Package weight : 0.454 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
    • Colour
    • White
  • Display
    • Display illuminated
    • Yes
    • Display
    • 112 x 65 pixel high-resolution
  • Specials
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • DECT
    • Yes
    • Speakerphone
    • Yes
    • Date- and time display
    • Yes
    • Phone book entries
    • Up to 300 inputs in the Fritzbox
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Accumulator
    • Li-Ion
  • Measures
    • Height
    • 26 mm
    • Width
    • 48 mm