reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRITZFON C5 :: AVM FRITZ!Fon C5

Item-No.: AVM FRITZFON C5
€59,00
Category of goods: 0


AVM FRITZ!Fon C5

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
    • Colour
    • Black
  • Display
    • Display illuminated
    • Yes
    • Display
    • 240 x 320 Pixel farbig
  • Specials
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • DECT
    • Yes
    • Speakerphone
    • Yes
    • Date- and time display
    • Yes
    • Phone book entries
    • Up to 300 inputs in the Fritzbox
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
    • StandBy time (max.)
    • 240 h
    • Talk time (max.)
    • 6 h
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Accumulator
    • Li-Ion
  • Measures
    • Height
    • 150 mm
    • Width
    • 48 mm
    • Depth
    • 15 mm
  • comfort cordless phone with intuitive navigation for all FRITZ! Box models with a DECT base station

  • Brilliant HD voice, full-duplex speakerphone

  • Clear menus on high quality color display (180 ppi), 240 x 320 pixels, 262,000 colors

  • use of internet services: e-mails, Web radio, feeds, podcasts and live video from webcams

  • Control of FRITZ! Box functions, for example, Wireless circuit, smart home applications, playback function of the media server

  • Comfort functions such as ring tones and wallpapers manage easily via the FRITZ! Box interface

  • 15 hours' talk time, up to 10 days standby

  • phone books for up to 300 entries, online directory available

  • Several answering machine with menu control and remote access

  • room monitor function triggers when exceeding a noise level of a call to predefined number from

  • brightness and motion sensor for energy-efficient display mode

  • Tap-proof with advanced DECT encryption

  • Headset jack for hands-free phone calls and listening to music

  • keys for volume control on the device side

  • Software Update Per easily expanded to include new functions

  • DECT Eco: radio shutdown in standby mode



Manufacturer : AVM
Factory number : 20002748
Package weight : 0.416 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
    • Colour
    • Black
  • Display
    • Display illuminated
    • Yes
    • Display
    • 240 x 320 Pixel farbig
  • Specials
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • DECT
    • Yes
    • Speakerphone
    • Yes
    • Date- and time display
    • Yes
    • Phone book entries
    • Up to 300 inputs in the Fritzbox
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
    • StandBy time (max.)
    • 240 h
    • Talk time (max.)
    • 6 h
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Accumulator
    • Li-Ion
  • Measures
    • Height
    • 150 mm
    • Width
    • 48 mm
    • Depth
    • 15 mm
Datasheet/manual