reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRITZFON C4 :: AVM FRITZ!Fon C4 Service hotline 030-390 04 390


AVM FRITZ!Fon C4

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
    • Colour
    • White/silver
  • Display
    • Display illuminated
    • Yes
    • Display
    • 240 x 320 pixels, colour
  • Specials
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • DECT
    • Yes
    • Speakerphone
    • Yes
    • Date- and time display
    • Yes
    • Phone book entries
    • Up to 300 inputs in the Fritzbox
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
    • StandBy time (max.)
    • 240 h
    • Talk time (max.)
    • 15 h
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Accumulator
    • Li-Ion

AVM FRITZ!Fon C4 — the convenient telephone for the FRITZ!Box

The FRITZ!Fon C4 features elegant design, optimal acoustic properties and a brilliant, high-resolution colour display.

HD-phone calls, Internet services and smart home control
In addition to impressive HD phone call quality, the FRITZ!Fon C4 features numerous Internet and bonus services such as email processing and reception of Internet radio, news feeds and podcasts. The FRITZ!Fon can also be used as a remote control for smart home applications, such as switching electrical devices on and off by using the FRITZ!DECT 200 intelligent outlet. The high-resolution display with 240 x 320 pixels and 262,000 colours, illuminated keypad and intuitive menu guide support the user when making phone calls, navigating the menu and using the numerous Internet services.

FRITZ!Box - the perfect partner
All FRITZ!Box models with an integrated DECT base station, whether for DSL, Cable or LTE, support FRITZ!Fon C4. The FRITZ!Box provides all convenience and data services for the FRITZ!Fon. Settings can be easily made via the FRITZ!Box Web interface. The voice, audio and control data provided by the FRITZ!Box is safely encrypted via the robust DECT standard.

Eco mode and extensive convenience functions
FRITZ!Fon C4 supports all common convenience features and, when used in conjunction with a FRITZ!Box, provides multiple digital answering machines, a clear caller list and phone directories with up to 300 entries. Received calls, messages on voicemail, email, software updates etc. are signalled by a display on the FRITZ!Fon and the MWI key and are available at the push of a button. When the DECT Eco mode is activated, DECT wireless is switched off completely when the base station and handsets go into standby. A sensitive light sensor adapts the display and keyboard backlight depending on the ambient light to ensure longer battery life. For even more convenience, a built-in motion sensor ensures that the phone wakes up from standby as soon as the user picks it up.

AVM FRITZ!Fon C4 at a glance:
• Latest-generation ergonomic DECT phone
• Ideal for all FRITZ!Box models (DSL, Cable, LTE) with DECT base stations
• Clear menus on a high quality colour display (180 ppi), 240 x 320 pixels, 262,000 colours
• Make telephone calls and listen to audio via headset
• 15 hours talk time and up to 10 days standby
• Phone directories for up to 300 entries, online phone book available
• Multiple answering machines with menu control and remote access
• Read incoming email and RSS news feeds (e.g. news, sports, weather)
• Listening to Internet radio and podcasts and convenience services such as wake-up calls, call forwarding and baby monitoring
• Supports HD calls, full-duplex hands-free calls
• High quality speaker on the back of the handset
• Control UPnP media servers and smart home devices
• Brightness and motion sensors extend battery life
• Easily add new functions using software updates
• DECT Eco: radio off in standby mode

Sale in normal household quantities only!
This offer is not available to retailers!


AVM FRITZ!Fon C4 includes:
• AVM FRITZ!Fon C4
• Charging station
• Power supply unit for connection to 230-V mains
• 1 Li-ion battery pack
• Printed user manual in German


Service hotline 030-390 04 390



Manufacturer : AVM
Factory number : 20002624
Package weight : 0.452 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
    • Colour
    • White/silver
  • Display
    • Display illuminated
    • Yes
    • Display
    • 240 x 320 pixels, colour
  • Specials
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • DECT
    • Yes
    • Speakerphone
    • Yes
    • Date- and time display
    • Yes
    • Phone book entries
    • Up to 300 inputs in the Fritzbox
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
    • StandBy time (max.)
    • 240 h
    • Talk time (max.)
    • 15 h
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Accumulator
    • Li-Ion