reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM DECT 200 :: AVM FRITZ!DECT 200 switchable outlet

Item-No.: AVM DECT 200
€44,00
Category of goods: 0


AVM FRITZ!DECT 200

  • Product Description
  • Technical information
  • General
    • Type
    • DECT switch
    • Colour
    • White
    • Assembly
    • Plug housing
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Specials
    • DECT
    • ja
  • Measures
    • Height
    • 93 mm
    • Width
    • 59 mm
    • Depth
    • 41 mm
  • Power supply
    • Output voltage
    • 230 V AC
    • Mains voltage input
    • 220 - 240 V AC
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact
  • Display
    • Display
    • Status LEDs
AVM FRITZ!DECT 200 (intelligent outlet)

Sale in normal household quantities only!

  • The switchable outlet for home networks and smart homes
  • Automatically or manually switches the power supply of connected devices
  • Measures and records the energy consumption
  • Simple control via PC, notebook, FRITZ!Fon, smartphone or tablet, even when on the move

• FRITZ!DECT 200 wird von allen FRITZ!Box-Modellen (Ausnahme FRITZ!Box 7312/7412) mit DECT-Basis und ab der Firmware-Version FRITZ!OS 5.50 unterstützt

AVM FRITZ!DECT 200 - the intelligent outlet for home networks
The FRITZ!DECT 200 intelligent outlet is the ideal complement to the FRITZ!Box with integrated DECT base station. Can currently be used with the FRITZ!Box 7390 with the latest firmware, but will soon also be compatible with additional current FRITZ!Box models with DECT base stations. The intelligent power outlet can be used to switch electrical devices on and off manually or automatically. FRITZ!DECT 200 also measures and records energy consumption to help you save money.

Switch power consumers intelligently
FRITZ!DECT 200 automatically or manually switches up to 2300 watts of power supplied to connected devices. Switching times can be individually adjusted, for example, by day of the week, via Google calendar or depending on sunrise and sunset. The FRITZ!DECT 200 can be conveniently controlled via PC, notebook, smartphone, FRITZ!Fon or tablet - even via the Internet when on the move.

Measure energy consumption
FRITZ!DECT 200 measures and records the energy consumption of electrical devices. FRITZ!Box offers a variety of energy analysis options. View details of performance, switching state, power consumption, costs and even the carbon footprint via the FRITZ!Box user interface or push email function.

Easy setup and operation
Simply log in the FRITZ!DECT 200 by pressing and holding down the DECT button of the DECT FRITZ!Box with integrated DECT base station. The FRITZ!DECT 200 can then conveniently be set up and operated via the FRITZ!Box browser-based user interface. DECT transmission is always securely encrypted as standard.

• FRITZ!DECT 200 wird von allen FRITZ!Box-Modellen mit DECT-Basis und ab der Firmware-Version FRITZ!OS 5.50 unterstützt

Sale in normal household quantities only!
This offer is not available to retailers!



Manufacturer : AVM
Factory number : 20002572
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • DECT switch
    • Colour
    • White
    • Assembly
    • Plug housing
    • Accessory
    • Installation manual
    • Power supply
    • Internal
  • Specials
    • DECT
    • ja
  • Measures
    • Height
    • 93 mm
    • Width
    • 59 mm
    • Depth
    • 41 mm
  • Power supply
    • Output voltage
    • 230 V AC
    • Mains voltage input
    • 220 - 240 V AC
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact
  • Display
    • Display
    • Status LEDs