reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR DRONE2.0PE RT :: Quadrocopter Power Edition [red]

Item-No.: AR DRONE2.0PE RT
€269,00
Category of goods: 0


Parrot AR.Drone 2.0 Power Edition red

  • Product Description
  • Technical information
  • General
    • Type
    • Helicopter
    • Accessory
    • inkl. 2 Power-Akkus, 3 Sets m. farbigen Propellern
    • Flight Time (max.)
    • 36 mins
    • Remote control
    • Via tablet or smartphone
    • Colour
    • Indoor housing: black, blades: red
    • Category
    • Cell
  • Features
    • Video Recording
    • 720k, 30 images/s px
  • Specials
    • Range
    • 50 m
  • Interfaces
    • Wireless
    • Wi-Fi® b/g/n
  • Electrical values
    • Accumulator
    • 2x Li-Po
    • Capacitance
    • 1500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188

Fly high with the new AR.Drone 2.0, the next-generation Quadrotor helicopter from Parrot, thanks to intuitive control via your smartphone or tablet. You have never before felt closer to flying while viewing the earth from high above in high resolution and sharing your experience directly online with the whole world.

Parrot AR Drone 2.0 Power Edition
  • New matt black housing

  • 36 minutes flight time with two HC batteries

  • Installed black propeller

  • Set with additional coloured propellers


Package contents:
  • 1x AR Drone 2.0, black

  • 2x high-power batteries

  • 4x black propeller (already installed)

  • 3x sets with additional coloured propellers

  • 1x indoor housing with black hull

  • 1x outdoor housing with black hull

  • 1x tool kit for propeller

  • 2x high-capacity battery: 50% more flight time


HD video recording
See live video streaming in high resolution on your smartphone or tablet while you fly. You get a clean, sharp image — just as if you were sitting in the pilot's seat.
  • HD camera. 720 p, 30 fps

  • Wide-angle lens: 92° diagonal

  • Save the video directly on your remote device or USB stick during the flight over Wi-Fi

  • Basic Profile H.264 encoding

  • Streaming with low latency

  • Photos in JPEG format


Robust structure
Even your wildest tricks can do no harm to this outstanding, future-oriented design.
  • Inertia centre point insulated with foam against engine vibrations

  • Hulls made of expanded polypropylene (EPP)

  • Carbon fibre tubes: Total weight 380 g with outdoor hull, 420 g with indoor hull

  • Plastic parts made from up to 30% fibre-reinforced high-quality nylon

  • Moisture-resistant nano coating on ultrasonic sensors

  • Completely repairable: All spare parts and repair instructions available on the Internet


Electronic assistance
  • The on-board technology of the AR.Drone 2.0 ensures highly precise control and provides automatic stabilisation functions.

  • Processor 1 GHz 32-bit ARM Cortex A8 with 800 MHz Video-DSP (TMS320DMC64x)

  • 1 GB DDR2 RAM with 200 MHz

  • Wi-Fi™ b/g/n

  • 3-axis accelerometer, accuracy +/- 50 mg

  • 3-axis gyroscope, precision 2000°/second

  • Pressure sensor: accuracy +/- 10 Pa (80 cm/2.6 ft at sea level)

  • Vertical camera: 60 fps QVGA to measure ground speed

  • 3-axis magnetometer, precision 6°

  • Ultrasonic sensors for measurement of the distance to the ground

  • Linux 2.6.32

  • High-speed USB 2.0 for extensions


Motors
Fly high. Fly fast. High off the ground.
  • 3-cell battery 1000 mA/h LiPo

  • Particularly high rotor drive for optimum manoeuvrability

  • 8-MIPS-AVR CPU per motor controller

  • 4x brushless inner rotor motors. 14.5 W and 28,500 rpm when hovering

  • Self-lubricating bronze bearing

  • Propeller shaft made of hardened steel

  • Low-noise nylatron transmission for 8.625 propeller reduction gearing

  • Micro ball bearing

  • Rare earth magnets

  • Software-controlled emergency stop circuit

  • Redefinable motor controller

  • Water-resistant electronic motor controller


Control the AR.Drone 2.0 on your smartphone (iPhone®, iPod® Touch, Android™ 2.2 and higher) or tablet (iPad™ or Android™) for an instinctive flight experience. Your movements control the AR.Drone 2.0.
  • Download the AR.FreeFlight 2.0 control software for free from the App Store or from Google Play.

  • Tilt your smartphone or tablet to control the AR.Drone 2.0.

  • Multiple control modes, from beginners to professionals, with the new patented "Absolute Control" mode. Ready to race in just five minutes!

  • Share your recorded videos and photos directly via the control software on YouTube (video) and Picasa (photo).

  • Optional: Storage on USB stick.

  • The Flip! With this new and exclusive feature, you can put your acrobatic skills to the test and fly in a perfect roll!

  • Save and share your flight data (time, speed, elevation etc.). Perhaps you can beat the efforts of community members*.

  • Geolocate your flights and join a flyer community to discover the best places and videos around the world or to find out who flies in your neighbourhood*.


Caution: Sophisticated flight model
Caution: Not a toy, suitable for ages 14 years and over
Caution: Not suitable for children under 36 months due to small parts that may present a choking hazard
Caution: Specific precautions need to be taken for certain people who use this game (see the detailed instructions in the manual that comes with the product.)



Manufacturer : PARROT
Factory number : PF721005BG
Package weight : 2.626 kg
RoHS : conform
Technical information
  • General
    • Type
    • Helicopter
    • Accessory
    • inkl. 2 Power-Akkus, 3 Sets m. farbigen Propellern
    • Flight Time (max.)
    • 36 mins
    • Remote control
    • Via tablet or smartphone
    • Colour
    • Indoor housing: black, blades: red
    • Category
    • Cell
  • Features
    • Video Recording
    • 720k, 30 images/s px
  • Specials
    • Range
    • 50 m
  • Interfaces
    • Wireless
    • Wi-Fi® b/g/n
  • Electrical values
    • Accumulator
    • 2x Li-Po
    • Capacitance
    • 1500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual