reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AR DRONE2.0EE SC :: Quadrocopter Elite Edition [snow]

Item-No.: AR DRONE2.0EE SC
€222,95
Category of goods: 0

Parrot AR.Drone 2.0 Elite Edition Schnee

  • Product Description
  • Technical information
  • General
    • Type
    • Helicopter
    • Flight Time (max.)
    • 12 mins
    • Remote control
    • Via tablet or smartphone
    • Category
    • Cell
  • Features
    • Video Recording
    • 720k, 30 images/s px
  • Specials
    • Range
    • 50 m
  • Interfaces
    • Wireless
    • Wi-Fi® b/g/n
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 1000 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Specific

The ultimate Wi-Fi-controlled Quadrocopter
The latest Parrot AR.Drone 2.0 Elite Edition Collection is Wi-Fi-controlled and can be easily used with a smartphone or tablet PC. It offers fans a choice of three classic camouflage paints — sand, snow and jungle. Inspired by deserts, rain forests and arctic landscapes.

Take pictures & movies in HD
Thanks to the integrated HD camera with 720 p, the impressive shots are directly transferred to and recorded on your smartphone.

Fly high, fly safely
The state-of-the-art EPP design guarantees the AR.Drone 2.0 is highly robust.

Fly like a pro
With a single press of a button on the screen you can start and land the AR.Drone 2.0, and even fly in a loop.

Each individual product is attractively packaged in a specially designed printed carton, with characteristic indoor and outdoor surfaces, a set of black propellers and another set of propellers tailored to the colour scheme. The Exclusive Elite Edition package includes a 1000 mAh lithium-polymer battery for up to 12 minutes flight time and a convenient mains charger with international adapters.

Parrot's amazing AR.Drone 2.0 Elite Edition Quadrocopter has a high-resolution camera with video recording, flight data exchange, a patented control mode, an innovative pressure sensor for increased stability at any height and can even perform four-axis flips on demand.

HD video recording
Watch the live video streaming in high resolution on your smartphone or tablet while you fly. You will see a clean, sharp image — just as if you were sat in the pilot's seat.
  • HD camera. 720 p, 30 frames/s

  • Wide-angle lens: 92° diagonal

  • Basic Profile H264 encoding

  • Streaming with low latency

  • Video recording during the flight to a remote device

  • Photos in JPEG format

  • Save the video directly on a remote device or USB stick during the flight over Wi-Fi


Robust structure
Even your wildest tricks can do no harm to this top-quality sleek and future-oriented design.
  • Carbon fibre tubes: Total weight 380 g with outdoor hull, 420 g with indoor hull

  • Plastic parts made from up to 30% fibre-reinforced high-quality nylon

  • Inertia centre point insulated with foam against engine vibrations

  • EPP outdoor protection shell (fuel injection via shaped metal body)

  • Moisture-resistant nano coating on ultrasonic sensors

  • Can be fully repaired: All spare parts and repair instructions available on the Internet


Electronic assistance
The on-board technology of the AR.Drone 2.0 ensures highly precise control and provides automatic stabilisation functions.
  • Processor 1 GHz 32-bit ARM Cortex A8 with 800 MHz Video-DSP (TMS320DMC64x)

  • Linux 2.6.32

  • 1 GB DDR2 RAM with 200 MHz

  • High-speed USB 2.0 for extensions

  • Wi-Fi b/g/n

  • 3-axis gyroscope, precision 2000°/second

  • 3-axis accelerometer, precision ± 50 mg

  • 3-axis magnetometer, precision 6°

  • Pressure sensor, precision: ± 10 Pa

  • Ultrasonic sensors for measurement of the distance to the ground

  • Vertical camera: 60 FPS QVGA to measure ground speed


Motors
Fly high. Fly fast. High above the ground.
  • 4x brushless inner rotor motors. 14.5 W 28,500 rpm

  • 1x micro ball bearing

  • 1x low-noise nylatron circuit for 1/8.75 propeller with damping unit

  • 1x propeller shaft made of hardened steel

  • 1x self-lubricating bronze bearing

  • 1x particularly high propeller pitch for optimum manoeuvrability

  • 1x 8-MIPS-AVR CPU per motor controller

  • Software-controlled emergency stop circuit

  • Fully programmable motor controller

  • Water-resistant electronic motor controller


Included in the package
  • 1x AR.Drone 2.0

  • 1x outdoor hull

  • 1x indoor hull

  • 1x Charger

  • 1x battery,1000 mAh


Caution: Sophisticated flight model
Caution: Not a toy, suitable for ages 14 years and over
Caution: Not suitable for children under 36 months due to small parts that may present a choking hazard
Caution: Specific precautions need to be taken for certain people who use this game (see the detailed instructions in the manual that comes with the product.)



Manufacturer : PARROT
Factory number : PF721801BI
Package weight : 2.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Helicopter
    • Flight Time (max.)
    • 12 mins
    • Remote control
    • Via tablet or smartphone
    • Category
    • Cell
  • Features
    • Video Recording
    • 720k, 30 images/s px
  • Specials
    • Range
    • 50 m
  • Interfaces
    • Wireless
    • Wi-Fi® b/g/n
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 1000 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Specific
Datasheet/manual