reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON 15/100 :: Tone frequ. electrolytic capacitor, axial, 15µF/100Volt

Item-No.: TON 15/100
€0,82
Category of goods: 1 = discountable

TON 15/100

  • Product Description
  • Technical information
  • General
    • Type
    • Tone frequency electrolytic capacitor
    • Design
    • Bipolar
    • Mounting form
    • Axial
  • Electrical values
    • Capacitance
    • 15 µF
    • Voltage
    • 100 V
Tone frequ. electrolytic capacitor 15 µF/ 100 Volt, bipolar

Suitable for use with a voltage, for use in crossover.



Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tone frequency electrolytic capacitor
    • Design
    • Bipolar
    • Mounting form
    • Axial
  • Electrical values
    • Capacitance
    • 15 µF
    • Voltage
    • 100 V