reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON 100/100 :: Audio frequency electrolytic capacitor, axial, 100 µF/100 V

Item-No.: TON 100/100
€1,60
Category of goods: 1


TON 100/100

  • Product Description
  • Technical information
  • General
    • Type
    • Tone frequency electrolytic capacitor
    • Design
    • Bipolar
    • Mounting form
    • Axial
  • Electrical values
    • Capacitance
    • 100 µF
    • Voltage
    • 100 V

Audio frequency electrolytic capacitor, 100 µF/100 V, bipolar

Suitable for AC operation; for use in frequency crossovers.



Package weight : 0.0161 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tone frequency electrolytic capacitor
    • Design
    • Bipolar
    • Mounting form
    • Axial
  • Electrical values
    • Capacitance
    • 100 µF
    • Voltage
    • 100 V