reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMPM 04105 :: Switching power supply, module, TMPM series, 5 V DC/0.8 A

Item-No.: TMPM 04105
€17,40
Category of goods: 1

TMPM 04105

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Module
  • Electrical values
    • Input voltage
    • 85 - 264 VAC
    • Current
    • 0.8
    • Efficiency
    • 72 %
    • Ripple
    • 1.8% of Uoff mV
    • Voltage
    • 5 V
  • Interfaces
    • Connection
    • Pins
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging

Compact, moulded module in miniature design
PCB installation with soldering pins
Universal mains input 85 - 264 V AC, 47 - 440 Hz
High efficiency
Protection class II
Short-circuit and overload protection
3-year product warranty

Additional specifications:
Control deviations:
-Input change: ±1.0% max.
-Load change: ±1.0% max.
Current limiting: >105% Inorm, fold back, automatic restart
Residual ripple: 1.8 % of normal Uout.
Electromagnetic compatibility (EMC), radiation: EN 61000-6-3, EN 61204-3, Class A, EN 55022, Class B and FCC Level B
Electromagnetic compatibility (EMC), interference immunity: EN 61000-6-2
Safety standards/approvals: cUL/UL 60950-1, IEC/EN 60950-1, CB report
Working temperature range: -25°C to +70°C, power reduction of 2.5%/K above 50°C

Model: TMPM 04105
Max. output power: 4 W
Output: 5 V DC/800 mA
Dimensions: 36.5 x 27.0 x 17.1 mm
Efficiency: 72%



Manufacturer : TRACO
Factory number : TMPM 04105
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Module
  • Electrical values
    • Input voltage
    • 85 - 264 VAC
    • Current
    • 0.8
    • Efficiency
    • 72 %
    • Ripple
    • 1.8% of Uoff mV
    • Voltage
    • 5 V
  • Interfaces
    • Connection
    • Pins
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging