reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMP 30522 :: Switching power supply, TMP, 5.0 & ±12 V DC/3.0 & +1.0 & -0.25 A

Item-No.: TMP 30522
€72,85
Category of goods: 1 = discountable

TMP 30522

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Module
  • Electrical values
    • Input voltage
    • 85 - 264 VAC
    • Current
    • 3, 1, -0.25
    • Ripple
    • 1.8% of Uoff mV
    • Voltage
    • 5, ±12 V
  • Interfaces
    • Connection
    • Pins
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging

Moulded module with flat design in a plastic enclosure
PCB installation with solder pins
Universal mains input 85 - 264 V AC, 47 - 440 Hz
Input filter compliant with EN 55022, class A
Short-circuit, overload and over-temperature protection
Approvals in accordance with IEC/EN/UL 60950-1, CB report
3-year product warranty

Additional specifications:
Control deviations: see data sheet
Residual ripple: max. 1.8% Uout (bandwidth 20 MHz)
Overload protection: 105% Inorm, fold back, automatic restart
Over-voltage protection: 120% Uout typical
Working temperature range and power reduction: see data sheet
Prepared for protection class II

Model: TMP 30522, 30 W
Input voltage: 85 - 264 V AC
Output voltages: 5.0 & ±12 V DC
Max. output current: 3000 & +1000 & –250 mA



Manufacturer : TRACO
Factory number : TMP 30522
Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Module
  • Electrical values
    • Input voltage
    • 85 - 264 VAC
    • Current
    • 3, 1, -0.25
    • Ripple
    • 1.8% of Uoff mV
    • Voltage
    • 5, ±12 V
  • Interfaces
    • Connection
    • Pins
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging