reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAM 15-12 :: AC/DC converter, 15 W, in 100 - 240 V/out 12 V

Item-No.: KAM 15-12
€29,55
Category of goods: 1

KAM 15-12

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
  • Electrical values
    • Input voltage
    • 100 - 240 VAC
    • Current
    • 1200
    • Efficiency
    • 78 %
    • Ripple
    • 1 %
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 76.2 mm
    • Width
    • 50.8 mm
    • Height
    • 22.6 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging

15-W AC/DC power supply module for PCB mounting.

Input: DC 100 - 240 V AC/47 - 63 Hz
Output: 12 V DC
Current: max. 1.2 A
Switching frequency: >80 kHz



Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
  • Electrical values
    • Input voltage
    • 100 - 240 VAC
    • Current
    • 1200
    • Efficiency
    • 78 %
    • Ripple
    • 1 %
    • Voltage
    • 12 V
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 76.2 mm
    • Width
    • 50.8 mm
    • Height
    • 22.6 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual