reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRM-30-12ST :: SNT Modul, 30 W, 12 V, 2,5 A, screw

Item-No.: IRM-30-12ST
€16,10
Category of goods: 0

IRM-30-12ST

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
  • Electrical values
    • Input voltage
    • 85 - 240 VAC
    • Current
    • 2.5
    • Efficiency
    • 88 %
    • Voltage
    • 12 V
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Meanswell AC/DC Converter Modules, Enclosed Type, Single Output

Features
  • Enclosed type

  • IRM-30-_: for PCB mounting

  • IRM-30-_ST: for screw terminal mounting

  • Universal input

  • Protections: short circuit and over load

  • Cooling by free air convection

  • Low no load power consumption

  • Insulation class II


Technical Data:
output voltage: 12 VDC
output current: 2,5 A
power: 30 W
ripple noise: 150 mVp-p
input voltage: 85 - 24 VAC
frequency range: 47 - 440 Hz
efficiency: 88 %
inrush current: max. 45 A bei 230 VAC
working temp.: -40 ... +70°C
dimension (LxBxH): 69,5 x 39 x 24 mm
weight: 0,109 kg



Manufacturer : MEANWELL
Factory number : IRM-30-12ST
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
  • Electrical values
    • Input voltage
    • 85 - 240 VAC
    • Current
    • 2.5
    • Efficiency
    • 88 %
    • Voltage
    • 12 V
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Datasheet/manual