reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRM-05-15 :: SNT Modul, 4,9 W, 15 VDC, 0,33 A

Item-No.: IRM-05-15
€7,50
Category of goods: 0

IRM-05-15

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC converter
  • Electrical values
    • Input voltage
    • 85 - 240 VAC
    • Current
    • 0.33
    • Efficiency
    • 75 %
    • Voltage
    • 15 V
  • Interfaces
    • Connection
    • PCB mounting
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Meanswell AC/DC Converter Modules, Enclosed Type, Single Output

Features
  • Enclosed type for PCB mounting

  • Universal input

  • Protections: short circuit and over load

  • Cooling by free air convection

  • Low no load power consumption

  • Insulation class II


Technical Data:
output voltage: 12 VDC
output current: 0,42 A
power: 5,04 W
ripple noise: 200 mVp-p
input voltage: 85 - 24 VAC / 120 - 370 VDC
frequency range: 47 - 440 Hz
efficiency: 75%
inrush current: max. 40 A bei 230 VAC
working temp.: -40 ... +70°C
dimension (LxBxH): 45,7 x 25,4 x 21,4 mm
weight: 0,04 kg



Manufacturer : MEANWELL
Factory number : IRM-05-15
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC converter
  • Electrical values
    • Input voltage
    • 85 - 240 VAC
    • Current
    • 0.33
    • Efficiency
    • 75 %
    • Voltage
    • 15 V
  • Interfaces
    • Connection
    • PCB mounting
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Datasheet/manual