reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVS 17 :: Audio/video switch box

Item-No.: AVS 17
€11,25
Category of goods: 1 = discountable

AVS 17

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video switch box
    • Input
    • 4 x 3 RCA sockets
    • Output
    • 1x 3 Cinch
    • Colour
    • Silver

For connecting up to 4 devices (video recorders, DVD players etc.) to a TV

• Input: 4 x 3 RCA sockets
• Output: 1 x 3 RCA sockets



Manufacturer : GOOBAY
Factory number : 60926
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video switch box
    • Input
    • 4 x 3 RCA sockets
    • Output
    • 1x 3 Cinch
    • Colour
    • Silver
Datasheet/manual