reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVS 16 :: Audio/video switch box

Item-No.: AVS 16
€9,40
Category of goods: 1 = discountable

AVS 16

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video switch box
    • Input
    • 3x 3-RCA sockets
    • Output
    • 1x 3 Cinch
    • Colour
    • Silver

For connecting up to 3 devices (video recorders, DVD players etc.) to a TV

• Input: 3 x 3-RCA sockets
• Output: 1 x 3 RCA sockets



Manufacturer : GOOBAY
Factory number : 60925
Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video switch box
    • Input
    • 3x 3-RCA sockets
    • Output
    • 1x 3 Cinch
    • Colour
    • Silver
Datasheet/manual