reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 165 :: Scart plug to 5x Scart sockets

Item-No.: AVK 165
€1,75
Category of goods: 1 = discountable

AVK 165

  • Product Description
  • Technical information
  • General
    • Type
    • Scart distribution box
    • Input
    • 5x Scart
    • Output
    • 1x Scart
  • Measures
    • Cable length
    • 0.5 m

Scart plug to 5x Scart sockets.

• Length: 0.5 m
• Fully wired
• Bidirectional



Package weight : 0.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scart distribution box
    • Input
    • 5x Scart
    • Output
    • 1x Scart
  • Measures
    • Cable length
    • 0.5 m
Datasheet/manual