reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUXI EHD-110 :: HDMI extender

Item-No.: LUXI EHD-110
€129,00
Category of goods: 0


LUXI EHD-110

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI-Extender
  • Interfaces
    • Connection entry
    • 1x HDMI plug
    • Connection discharge
    • 1x HDMI socket

• 24-ct gold-plated precision plug contacts with integrated SLS™ Secure Lock System™
• Current HDMI version (for v1.4 with 3D, HEAC, ARC, Deep Color and x.v.Color™)
• Triple shielded.
• 100% tested for professional AV applications.
• No external power supply required; power is drawn directly from the source



Manufacturer : LUXI ELECTRONICS
Factory number : 74-005-01
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI-Extender
  • Interfaces
    • Connection entry
    • 1x HDMI plug
    • Connection discharge
    • 1x HDMI socket
Datasheet/manual