reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK HD0013 :: 4K HDMI switch, 5-way, remote control

Item-No.: LOGILINK HD0013
€39,95
Category of goods: 0


LOGILINK HD0013

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 5x HDMI socket
    • Connection discharge
    • 1x HDMI socket

Conveniently switch between multiple sources on a single screen

The 4K HDMI switch from LogiLink allows you to connect up to five HDMI sources to a single screen/TV. You can easily and conveniently switch between the different sources at the press of a button or using a remote control. With 4K technology, you can even transfer Ultra-HD resolutions.

  • 4K support

  • Multiple HDMI sources (3x) to a single HDMI output

  • Change the input source at the push of a button or using a remote control

  • 4K (Ultra HD), 1080p, 3D, HDCP 1.3

  • Transfer standard and uncompressed audio




Manufacturer : LOGILINK
Factory number : HD0013
Package weight : 0.331 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 5x HDMI socket
    • Connection discharge
    • 1x HDMI socket
Datasheet/manual