reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK HD0012 :: 4K HDMI Switch 3-Port

Item-No.: LOGILINK HD0012
€29,95
Category of goods: 0


LOGILINK HD0012

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket
Confortable switching from multiple sources to one screen
  • supports HDMI 1.4

  • multiple HDMI sources (3) to an HDMI output

  • switching the input button or remote control

  • supports 4K (Ultra HD), 1080p, 3D, HDCP 1.3

  • transmission of standard and uncompressed audio



Manufacturer : LOGILINK
Factory number : HD0012
Package weight : 0.243 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket
Datasheet/manual