reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK HD0003 :: HDMI switch mini, 3 to 1

Item-No.: LOGILINK HD0003
€19,35
Category of goods: 0

LOGILINK HD0003

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Measures
    • Width
    • 90 mm
    • Height
    • 15 mm
    • Depth
    • 50 mm

3-way HDMI switch with remote control

3-way switch for the HDMI video and audio signal from LogiLink with built-in amplifier. The HDMI switch is designed to connect multiple HDMI sources such as receivers, DVD players or TV receivers to an LCD or plasma TV or projector. The switch has a built-in amplifier. Using HDMI technology, the audio signal is also transmitted in 2 channel and Dolby 5.1. Switch manually or using the supplied remote control.

• Input: 3x HDMI A-type female
• Output: 1x HDMI A-type female
• VGA resolution: 640 x 480 up to 1920 x 1200
• HDTV: 480i/576i/480p/576p/720p/1080i/1080p
• Supports: HDMI + HDCP pass through, 12-bit Deep Color
• Bandwidth: 2.5 Gbps/250 MHz
• Vertical frequency: 60 Hz
• Specification: HDMI + HDCP 1.0/1.1
• Including remote control

No power supply unit required!



Manufacturer : LOGILINK
Factory number : HD0003
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Measures
    • Width
    • 90 mm
    • Height
    • 15 mm
    • Depth
    • 50 mm
Datasheet/manual