reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK CV0092 :: 4K HDMI Splitter 1x4-Port

Item-No.: LOGILINK CV0092
€63,15
Category of goods: 0


LOGILINK CV0092

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI-Verteiler
    • Design
    • 4K und HDCP 1.3
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 4x HDMI socket
The 4K HDMI splitter from LogiLink allows simultanously displaying an HDMI output source on up to four devices. Thanks to the new technology, 4K Ultra HD resolutions are possible.

  • Supports: 4K and HDCP 1.3

  • Inputs: 1x HDMI IN, DC 5V IN

  • Outputs: 4x HDMI OUT

  • Resolution: Up to 4K (Ultra HD), 3D



Manufacturer : LOGILINK
Factory number : CV0092
Package weight : 0.345 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI-Verteiler
    • Design
    • 4K und HDCP 1.3
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 4x HDMI socket
Datasheet/manual