reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 90658 :: Ultra HDMI splitter 1 x 2

Item-No.: GOOBAY 90658
€39,90
Category of goods: 0


GOOBAY 90658

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI-Verteiler
    • Design
    • Shielded
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 2x HDMI socket
  • Measures
    • Width
    • 140 mm
    • Height
    • 27 mm
    • Depth
    • 93 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Distributes an HDMI™ signal over up to 2 screens

• Outputs: 2 x HDMI™ sockets (type A)
• Inputs: 1 x HDMI™ socket (type A)
• Supports 3D and HDTV up to ultra HD (2160p)
• Suitable for pairing with a maximum of 2 additional splitters; making cascading over a maximum of 16 screens possible
• Active signal amplification allows distances of up to 20.0 m
• Shielded metal case and 24-carat gold-plated contacts
• Incl. power supply unit
• Max. bandwidth: 225 MHz
• Max. transmission rate: 4.95 Gbit/s
• Supported colour spaces: 16/24 bit RGB/YUV, deep colour, x.v.Color+
• Supported audio standards: Dolby Digital/Plus, Dolby TrueHD, DTS-HD Master Audio+, DVD Audio, SA-CD
• Other supported standards: 3D, HDCP, CEC, 4K (2160i/p), Full HD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : GOOBAY
Factory number : 90658
Package weight : 0.302 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI-Verteiler
    • Design
    • Shielded
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 2x HDMI socket
  • Measures
    • Width
    • 140 mm
    • Height
    • 27 mm
    • Depth
    • 93 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual