reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 60817 :: HDMI matrix switcher 4in/2out, 3D


GOOBAY 60817

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI matrix switch
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 4x HDMI socket
    • Connection discharge
    • 2x HDMI socket

Transfer of multiple HDMI signals to 2 LCD/Plasma TV's
HDTV up to 1080p (FullHD), supports 3D

The AVS 45 is a HDMI matrix switch to play 2 of the 4 connected input sources, such as DVD, game console, or SAT-receiver), to 2 separate devices (e.g. LCD/Plasma TV) at the same time.

• Input: 4 x HDMI sockets
• Output: 2 x HDMI sockets
• Output: 1x 3.5 mm jack sockets
• Compliant with the HDMI standard 1.3
• Supports 3D
- Compliant with the HDCP standard
- Supports HDTV up to 1080p resolution

Included with delivery:
1 x AVS 45
1 X user manual (English/German)
1 x remote control
1 x power supply

Dimensions: 276 x 156 x 24 mm
Weight: 980 g



Manufacturer : GOOBAY
Factory number : 60817
Package weight : 1.385 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI matrix switch
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 4x HDMI socket
    • Connection discharge
    • 2x HDMI socket
Datasheet/manual