reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 60728 :: HDMI SCART converter

Item-No.: GOOBAY 60728
€89,95
Category of goods: 0


GOOBAY 60728

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI converter
  • Interfaces
    • Connection entry
    • 1x Scart
    • Connection discharge
    • 1x HDMI socket
  • Specials
    • Specification
    • Scales the signal to 720p

The AVS 42 converts a SCART signal to a full-fledged 720p HDMI signal.

• Input: Scart
• Output: HDMI
• Scales the signal to 720p

Included with delivery:
1x HDMI converter
1 x power supply 5V
1 x user manual



Manufacturer : GOOBAY
Factory number : 60728
Package weight : 0.561 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI converter
  • Interfaces
    • Connection entry
    • 1x Scart
    • Connection discharge
    • 1x HDMI socket
  • Specials
    • Specification
    • Scales the signal to 720p
Datasheet/manual