reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DS-48300 :: HDMI video matrix switch 4 -> 2

Item-No.: DIGITUS DS-48300
€57,90
Category of goods: 0


DIGITUS DS-48300

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 4x HDMI socket
    • Connection discharge
    • 2x HDMI socket
  • Measures
    • Width
    • 220 mm
    • Height
    • 25 mm
    • Depth
    • 128 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

Digitus HDMI video matrix switch

• 4 inputs => 2 outputs
• Video bandwidth 225 MHz
• HDMI 1.3b compatible
• Max. resolution 1080i and 1080p


This HDMI matrix switch combines the advantages of a simple HDMI switch and an HDMI splitter. It routes one or two HDMI video signals from four selectable input signals to one or two selectable HDMI displays. This provides maximum flexibility for all connected systems. All inputs are suitable for high definition video sources such as HD-DVD, receivers, set-top boxes, game consoles etc.

• Switch easily between any four HDMI sources
• Distribution of any one or two from four possible HDMI input signals to two HDMI displays
• Multiple switching methods: intelligent automatic selection, IR remote control, touch sensor
• Highest supported video resolution 1080p
• Compatible with high-speed HDMI (1.3b)
• Bandwidth 225 MHz/2.25 Gbps per channel (6.75 Gbps over all channels)
• 12-bit colour depth per channel (36-bit over all channels)
• HDCP support
• Supports uncompressed audio formats, such as LPCM
• Supports compressed audio formats, such as DTS Digital, Dolby Digital (including DTS-HD and Dolby True HD)
• Dimensions (DxWxH; weight): 128x220x25 mm; 350 g



Manufacturer : DIGITUS
Factory number : DS-48300
Package weight : 0.883 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 4x HDMI socket
    • Connection discharge
    • 2x HDMI socket
  • Measures
    • Width
    • 220 mm
    • Height
    • 25 mm
    • Depth
    • 128 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual