reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DS-44300 :: HDMI switch 3x1 with remote control

Item-No.: DIGITUS DS-44300
€29,95
Category of goods: 0

DIGITUS DS-44300

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

Digitus HDMI switch with remote control

You may remain seated

Good entertainment comes from many sources - such as DVD players, set-top boxes, HD satellite receivers or game consoles. Your HDTV or projector usually has only one or two HDMI inputs. The HDMI switch eliminates tedious plugging and unplugging of cables. It has inputs for three HD sources. Select the desired medium via remote control.

• Multiple switching methods: intelligent automatic selection, IR remote control, touch sensor
• Highest supported video resolution 1080p
• Bandwidth 250 MHz/2.5 Gbps per channel (7.5 Gbps over all channels)
• 12-bit colour depth per channel (36-bit over all channels)
• Supports HDCP, pass-through
• Supports uncompressed audio formats, such as LPCM
• Supports compressed audio formats, such as DTS Digital, Dolby Digital (including DTS-HD and Dolby True HD)



Manufacturer : DIGITUS
Factory number : DS-44300
Package weight : 0.671 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI switch box
    • Design
    • Incl. remote control
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual