reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DS-42300 :: HDMI video splitter/1 to 4/FullHD/3D

Item-No.: DIGITUS DS-42300
€65,90
Category of goods: 0

DIGITUS DS-42300

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI splitter
  • Interfaces
    • Connection entry
    • 1x HDMI-Buchse
    • Connection discharge
    • 4x HDMI-Buchse
  • Measures
    • Width
    • 270 mm
    • Height
    • 40 mm
    • Depth
    • 180 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

DIGITUS HDMI video splitter 1 input=> 4 outputs

• Simultaneous playback of one HDMI video signal on multiple output devices
• Easy to use: install in a flash, no configuration
• Cascadable: advanced distribution by cascading multiple HDMI splitters
• Highest supported video resolution 1080p
• Supports 3D function in all formats, 1080p@23.98/24 Hz, 720p@59.94/60 Hz/50 Hz
• Bandwidth 225 MHz/2.25 Gbps per channel (6.75 Gbps over all channels)
• 12-bit colour depth per channel (36-bit over all channels)
• HDCP support
• Supports uncompressed audio formats, such as LPCM
• Supports compressed audio formats, such as DTS Digital, Dolby Digital (including DTS-HD and Dolby True HD)
• Dimensions (LxWxH; weight): 270 x 180 x 40 mm; 385 g



Manufacturer : DIGITUS
Factory number : DS-42300
Package weight : 0.859 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI splitter
  • Interfaces
    • Connection entry
    • 1x HDMI-Buchse
    • Connection discharge
    • 4x HDMI-Buchse
  • Measures
    • Width
    • 270 mm
    • Height
    • 40 mm
    • Depth
    • 180 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual