reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DS-41300 :: HDMI video splitter/1->2/FullHD/3D

Item-No.: DIGITUS DS-41300
€35,95
Category of goods: 0


DIGITUS DS-41300

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI splitter
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 2x HDMI socket
  • Measures
    • Width
    • 155 mm
    • Height
    • 23 mm
    • Depth
    • 70 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

DIGITUS HDMI video splitter 1 input => 2 outputs

• Simultaneous playback of one HDMI video signal on multiple output devices
• Easy to use: install in a flash, no configuration
• Cascadable: advanced distribution by cascading multiple HDMI splitters
• Highest supported video resolution 1080p (FullHD)
• Supports 3D function in all formats, 1080p@23.98/24 Hz, 720p@59.94/60 Hz/50 Hz
• Bandwidth 225 MHz/2.25 Gbps per channel (6.75 Gbps over all channels)
• 12-bit colour depth per channel (36-bit over all channels)
• HDCP support
• Supports uncompressed audio formats, such as LPCM
• Supports compressed audio formats, such as DTS Digital, Dolby Digital (including DTS-HD and Dolby True HD)



Manufacturer : DIGITUS
Factory number : DS-41300
Package weight : 0.664 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI splitter
  • Interfaces
    • Connection entry
    • 1x HDMI socket
    • Connection discharge
    • 2x HDMI socket
  • Measures
    • Width
    • 155 mm
    • Height
    • 23 mm
    • Depth
    • 70 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual