reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87619 :: HDMI 3 <->1 bidirectional switch

Item-No.: DELOCK 87619
€22,95
Category of goods: 0

DELOCK 87619

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI-Schalter
    • Design
    • Bidirectional
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket

This Delock HDMI switch is a manual bi-directional switch used to connect different HDMI devices. It offers two different applications.

It can connect up to three HDMI devices to a monitor, TV or projector etc. with HDMI inputs. Select the device whose signal should be reproduced on screen at the touch of a button.
You can connect one HDMI device to up to three screens and select the screen on which the signal is displayed at the touch of a button. (simultaneous output to multiple screens is not possible)

Technical data
• Connectors:
Function 1
Input: 3 x HDMI-A 19-pin socket
Output: 1 x HDMI-A 19-pin plug
Function 2
Input: 1 x HDMI-A 19-pin plug
Output: 3 x HDMI-A 19-pin socket
• High-speed HDMI
• Resolution up to Full HD 1080p
• Select HDMI ports using the switch
• LED displays active HDMI connection
• Supports VGA, SVGA, XGA and UXGA modes
• No external power supply needed
• HDCP pass-through
• Length including ports: approx. 60 cm
• Plug & play

Package contents
• HDMI bi-directional switch
• User manual



Manufacturer : DELOCK
Factory number : 87619
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI-Schalter
    • Design
    • Bidirectional
  • Interfaces
    • Connection entry
    • 3x HDMI socket
    • Connection discharge
    • 1x HDMI socket
Datasheet/manual